
VS9LASG-74.176 | |
|---|---|
DigiKey Part Number | 2151-VS9LASG-74.176TR-ND - Tape & Reel (TR) 2151-VS9LASG-74.176CT-ND - Cut Tape (CT) 2151-VS9LASG-74.176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS9LASG-74.176 |
Description | XTAL OSC XO 74.176MHZ LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 74.176 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±80ppm | |
Absolute Pull Range (APR) | ±80ppm | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,37970 € | 637,97 € |
| 200 | 6,11680 € | 1.223,36 € |
| 300 | 5,96820 € | 1.790,46 € |
| 500 | 5,78620 € | 2.893,10 € |
| 700 | 5,66951 € | 3.968,66 € |
| 1.000 | 5,61529 € | 5.615,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 € | 8,44 € |
| 10 | 7,33900 € | 73,39 € |
| 25 | 6,94080 € | 173,52 € |
| 50 | 6,65440 € | 332,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 € | 8,44 € |
| 10 | 7,33900 € | 73,39 € |
| 25 | 6,94080 € | 173,52 € |
| 50 | 6,87300 € | 343,65 € |
| Unit Price without VAT: | 8,44000 € |
|---|---|
| Unit Price with VAT: | 10,04360 € |

