
RTT21064 | |
|---|---|
DigiKey Part Number | 2151-RTT21064TR-ND - Tape & Reel (TR) 2151-RTT21064CT-ND - Cut Tape (CT) 2151-RTT21064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTT21064 |
Description | XTAL OSC RTC 32.768KHZ SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.25V ~ 5.5V | |
Voltage - Supply, Battery | 1.2V ~ 5.5V | |
Current - Timekeeping (Max) | 5µA ~ 7.8µA @ 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,11100 € | 41,11 € |
| 25 | 3,80000 € | 95,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,45810 € | 345,81 € |
| 200 | 3,33105 € | 666,21 € |
| 300 | 3,26737 € | 980,21 € |
| 500 | 3,19686 € | 1.598,43 € |
| 700 | 3,15564 € | 2.208,95 € |
| 1.000 | 3,11602 € | 3.116,02 € |
| 2.500 | 3,03066 € | 7.576,65 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

