
RT2012-32.768-7-TR | |
|---|---|
DigiKey Part Number | 2151-RT2012-32.768-7-TR-ND - Tape & Reel (TR) 2151-RT2012-32.768-7-TRCT-ND - Cut Tape (CT) 2151-RT2012-32.768-7-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2012-32.768-7-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,38680 € | 9,67 € |
| 50 | 0,37100 € | 18,55 € |
| 100 | 0,35560 € | 35,56 € |
| 250 | 0,33624 € | 84,06 € |
| 500 | 0,32234 € | 161,17 € |
| 1.000 | 0,30902 € | 309,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27300 € | 819,00 € |
| 6.000 | 0,26172 € | 1.570,32 € |
| 9.000 | 0,25533 € | 2.297,97 € |
| 15.000 | 0,25181 € | 3.777,15 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

