RSP-600.000-1508-NS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSP-600.000-1508-NS1

DigiKey Part Number
2151-RSP-600.000-1508-NS1-ND
Manufacturer
Manufacturer Product Number
RSP-600.000-1508-NS1
Description
15 x 8 x 2.5mm Speaker
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Ohms General Purpose Speaker 500 mW 600 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
600 Hz ~ 20 kHz
Frequency - Self Resonant
600Hz
Impedance
6 Ohms
Efficiency - dBA
87.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
800 mW
Port Location
Top
Shape
Rectangular
Material - Cone
Plastic
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Solder Pads
Size / Dimension
0.591" L x 0.315" W (15.00mm x 8.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,51000 €3,51 €
102,76200 €27,62 €
252,51640 €62,91 €
502,34780 €117,39 €
1002,19200 €219,20 €
3001,96943 €590,83 €
5001,87514 €937,57 €
1.0001,80297 €1.802,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,17690 €