
RSF-2593.000-200000-1109-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-2593.000-200000-1109-TR-ND - Tape & Reel (TR) 2151-RSF-2593.000-200000-1109-TRCT-ND - Cut Tape (CT) 2151-RSF-2593.000-200000-1109-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-2593.000-200000-1109-TR |
Description | FILTER SAW 2.593GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.593GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.3dB 200MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.593GHz | |
Bandwidth | 200MHz | |
Insertion Loss | 2.3dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,92700 € | 9,27 € |
| 25 | 0,85480 € | 21,37 € |
| 50 | 0,80400 € | 40,20 € |
| 100 | 0,75630 € | 75,63 € |
| 250 | 0,69744 € | 174,36 € |
| 500 | 0,65608 € | 328,04 € |
| 1.000 | 0,61716 € | 617,16 € |
| 5.000 | 0,53540 € | 2.677,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,50358 € | 5.035,80 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


