
RQRA-4130-4730 | |
|---|---|
DigiKey Part Number | 2151-RQRA-4130-4730-ND |
Manufacturer | |
Manufacturer Product Number | RQRA-4130-4730 |
Description | VCO 4130MHZ-4730MHZ SMD .5X.5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.43GHz Center Frequency 0.2 V ~ 7 V Voltage Controlled Oscillator 0 ±3 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 4.13 ~ 4.73GHz | |
Frequency - Center | 4.43GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.2 V ~ 7 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 28mA (Typ) | |
Pushing (MHz/V) | 5 | |
Power (dBm) | 0 ±3 | |
Phase Noise Typ (dBc/Hz) | -88 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.241" (6.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 € | 27,51 € |
| 10 | 23,91400 € | 239,14 € |
| 25 | 22,62080 € | 565,52 € |
| 50 | 21,69040 € | 1.084,52 € |
| 100 | 21,24750 € | 2.124,75 € |
| Unit Price without VAT: | 27,51000 € |
|---|---|
| Unit Price with VAT: | 32,73690 € |

