4.2GHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 2.5 ±2.5 dBm -15 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQRA-4100-4300

DigiKey Part Number
2151-RQRA-4100-4300-ND
Manufacturer
Manufacturer Product Number
RQRA-4100-4300
Description
VCO 4100MHZ-4300MHZ SMD .5X.5"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.2GHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 2.5 ±2.5 dBm -15 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Strip
Part Status
Active
Frequency Range
4.1 ~ 4.3GHz
Frequency - Center
4.2GHz
Voltage - Supply
5V
Tuning Voltage (VDC)
0.5 V ~ 4.5 V
2nd Harmonic, Typ (dBc)
-15
Icc Max
15mA (Typ)
Pushing (MHz/V)
6
Power (dBm)
2.5 ±2.5
Phase Noise Typ (dBc/Hz)
-84
Operating Temperature
-40°C ~ 85°C
Package / Case
16-QFN, Variant
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height
0.162" (4.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Strip
QuantityUnit PriceExt Price
127,86000 €27,86 €
1024,21600 €242,16 €
2522,90560 €572,64 €
5021,96360 €1.098,18 €
10021,51500 €2.151,50 €
Unit Price without VAT:27,86000 €
Unit Price with VAT:33,15340 €