
RPE-7.000-1001-NS1 | |
|---|---|
DigiKey Part Number | 2151-RPE-7.000-1001-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RPE-7.000-1001-NS1 |
Description | BUZZER ELEMENT STD 7KHZ 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 kHz Standard Buzzer Element 30V p-p 0.394" Dia (10.00mm) 800 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 7 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 800 Ohms | |
Capacitance @ Frequency | 13000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,45920 € | 11,48 € |
| 50 | 0,42740 € | 21,37 € |
| 100 | 0,39820 € | 39,82 € |
| 250 | 0,36300 € | 90,75 € |
| 500 | 0,33882 € | 169,41 € |
| 1.000 | 0,31648 € | 316,48 € |
| 5.000 | 0,27100 € | 1.355,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



