
RMIC-110-10-9750-NS1 | |
|---|---|
DigiKey Part Number | 2151-RMIC-110-10-9750-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RMIC-110-10-9750-NS1 |
Description | Omnidirectional Microphone |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-38dB ±3dB @ 94dB SPL) PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.205" (5.20mm) | |
Shape | Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,58880 € | 14,72 € |
| 50 | 0,54820 € | 27,41 € |
| 100 | 0,51070 € | 51,07 € |
| 250 | 0,46584 € | 116,46 € |
| 500 | 0,43492 € | 217,46 € |
| 1.000 | 0,40639 € | 406,39 € |
| 5.000 | 0,35628 € | 1.781,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |



