
RMIC-110-10-6022-NS1 | |
|---|---|
DigiKey Part Number | 2151-RMIC-110-10-6022-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RMIC-110-10-6022-NS1 |
Description | SMD Microphone |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.094" (2.40mm) | |
Shape | Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,65200 € | 16,30 € |
| 50 | 0,60720 € | 30,36 € |
| 100 | 0,56590 € | 56,59 € |
| 250 | 0,51628 € | 129,07 € |
| 500 | 0,48208 € | 241,04 € |
| 1.000 | 0,45052 € | 450,52 € |
| 5.000 | 0,39946 € | 1.997,30 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

