
RH100-50.000-12-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-50.000-12-F-1010-TR-ND - Tape & Reel (TR) 2151-RH100-50.000-12-F-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-50.000-12-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-50.000-12-F-1010-TR |
Description | CRYSTAL 50.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,16080 € | 4,02 € |
| 50 | 0,15400 € | 7,70 € |
| 100 | 0,14760 € | 14,76 € |
| 250 | 0,13956 € | 34,89 € |
| 500 | 0,13380 € | 66,90 € |
| 1.000 | 0,12827 € | 128,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11996 € | 359,88 € |
| 6.000 | 0,11500 € | 690,00 € |
| 9.000 | 0,11219 € | 1.009,71 € |
| 15.000 | 0,10875 € | 1.631,25 € |
| 21.000 | 0,10655 € | 2.237,55 € |
| 30.000 | 0,10426 € | 3.127,80 € |
| 36.000 | 0,10310 € | 3.711,60 € |
| 72.000 | 0,09885 € | 7.117,20 € |
| 75.000 | 0,09860 € | 7.395,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

