
RH100-38.400-10-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-38.400-10-F-1010-TR-ND - Tape & Reel (TR) 2151-RH100-38.400-10-F-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-38.400-10-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-38.400-10-F-1010-TR |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,17120 € | 4,28 € |
| 50 | 0,16400 € | 8,20 € |
| 100 | 0,15710 € | 15,71 € |
| 250 | 0,14860 € | 37,15 € |
| 500 | 0,14244 € | 71,22 € |
| 1.000 | 0,13655 € | 136,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12770 € | 383,10 € |
| 6.000 | 0,12242 € | 734,52 € |
| 9.000 | 0,11943 € | 1.074,87 € |
| 15.000 | 0,11577 € | 1.736,55 € |
| 21.000 | 0,11342 € | 2.381,82 € |
| 30.000 | 0,11099 € | 3.329,70 € |
| 36.000 | 0,10976 € | 3.951,36 € |
| 72.000 | 0,10523 € | 7.576,56 € |
| 75.000 | 0,10497 € | 7.872,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

