
RH100-26.000-18-F-2030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-26.000-18-F-2030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-26.000-18-F-2030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-26.000-18-F-2030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-26.000-18-F-2030-EXT-TR |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,14420 € | 7,21 € |
| 100 | 0,13830 € | 13,83 € |
| 250 | 0,13080 € | 32,70 € |
| 500 | 0,12540 € | 62,70 € |
| 1.000 | 0,12022 € | 120,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09547 € | 286,41 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

