
RH100-26.000-10-F-2040-X-T-NS1 | |
|---|---|
DigiKey Part Number | 2151-RH100-26.000-10-F-2040-X-T-NS1TR-ND - Tape & Reel (TR) 2151-RH100-26.000-10-F-2040-X-T-NS1CT-ND - Cut Tape (CT) 2151-RH100-26.000-10-F-2040-X-T-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-26.000-10-F-2040-X-T-NS1 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,12240 € | 6,12 € |
| 100 | 0,11750 € | 11,75 € |
| 250 | 0,11108 € | 27,77 € |
| 500 | 0,10648 € | 53,24 € |
| 1.000 | 0,10208 € | 102,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09547 € | 286,41 € |
| 6.000 | 0,09152 € | 549,12 € |
| 9.000 | 0,08928 € | 803,52 € |
| 15.000 | 0,08655 € | 1.298,25 € |
| 21.000 | 0,08479 € | 1.780,59 € |
| 30.000 | 0,08297 € | 2.489,10 € |
| 36.000 | 0,08205 € | 2.953,80 € |
| 72.000 | 0,07866 € | 5.663,52 € |
| 75.000 | 0,07846 € | 5.884,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

