RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-16.000-18-2030-EXT-TR

DigiKey Part Number
2151-RH100-16.000-18-2030-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-16.000-18-2030-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-16.000-18-2030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-16.000-18-2030-EXT-TR
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
RH100-16.000-18-2030-EXT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15900 €1,59 €
250,15040 €3,76 €
500,14400 €7,20 €
1000,13810 €13,81 €
2500,13064 €32,66 €
5000,12522 €62,61 €
1.0000,12003 €120,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11226 €336,78 €
6.0000,10761 €645,66 €
9.0000,10498 €944,82 €
15.0000,10177 €1.526,55 €
21.0000,09970 €2.093,70 €
30.0000,09756 €2.926,80 €
36.0000,09648 €3.473,28 €
72.0000,09249 €6.659,28 €
75.0000,09227 €6.920,25 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €