
RGP-MBF4-6099-17F-TA-001 | |
|---|---|
DigiKey Part Number | 2151-RGP-MBF4-6099-17F-TA-001-ND |
Manufacturer | |
Manufacturer Product Number | RGP-MBF4-6099-17F-TA-001 |
Description | ANTENNA PARABOLIC 600-6500MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Cellular, LTE, GSM, WiFi, GNSS, GPS, Beidou, Glonass, Galileo, IMS, LoRa, Sigfox, Zigbee, WCDMA, GPRS, IoT Parabolic Grid N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz,859MHz,920MHz,1.45GHz,1.575GHz,1.585GHz,1.785GHz,1.92GHz,2.045GHz,2.4GHz,2.495GHz,2.6GHz,3.4GHz,3.55GHz,3.9GHz,5.375GHz,5.45GHz,5.5GHz,5.8GHz,5.8875GHz | |
Frequency Range | 600MHz ~ 6.5GHz | |
Antenna Type | Parabolic Grid | |
Number of Bands | 20 | |
VSWR | 1.4, 1.6 | |
Return Loss | 10dB, 20dB | |
Gain | 15dBi, 20dBi, 25dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP65 | |
Mounting Type | Pole Mount | |
Height (Max) | 24.000" (609.60mm) | |
Applications | 2G, 3G, 4G, 5G, Cellular, LTE, GSM, WiFi, GNSS, GPS, Beidou, Glonass, Galileo, IMS, LoRa, Sigfox, Zigbee, WCDMA, GPRS, IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,76000 € | 273,76 € |
| 10 | 236,21000 € | 2.362,10 € |
| 25 | 226,83680 € | 5.670,92 € |
| Unit Price without VAT: | 273,76000 € |
|---|---|
| Unit Price with VAT: | 325,77440 € |


