
RDTE-4.000-4040-NS1 | |
|---|---|
DigiKey Part Number | 2151-RDTE-4.000-4040-NS1TR-ND - Tape & Reel (TR) 2151-RDTE-4.000-4040-NS1CT-ND - Cut Tape (CT) 2151-RDTE-4.000-4040-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDTE-4.000-4040-NS1 |
Description | BUZZER MAGN 3V 4X4MM W SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 3V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,11500 € | 21,15 € |
| 25 | 1,92680 € | 48,17 € |
| 50 | 1,79680 € | 89,84 € |
| 100 | 1,67700 € | 167,70 € |
| 250 | 1,63860 € | 409,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34152 € | 1.341,52 € |
| 2.000 | 1,33874 € | 2.677,48 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |



