RDTE-2.700-8585-NS3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDTE-2.700-8585-NS3

DigiKey Part Number
2151-RDTE-2.700-8585-NS3TR-ND - Tape & Reel (TR)
2151-RDTE-2.700-8585-NS3CT-ND - Cut Tape (CT)
2151-RDTE-2.700-8585-NS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RDTE-2.700-8585-NS3
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
3.6 V
Voltage Range
2 ~ 5V
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
85dB @ 3.6V, 10cm
Current - Supply
100mA
Port Location
Side
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,08800 €10,88 €
250,99000 €24,75 €
500,92260 €46,13 €
1000,86030 €86,03 €
2500,78540 €196,35 €
5000,77966 €389,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68616 €686,16 €
2.0000,64214 €1.284,28 €
3.0000,63698 €1.910,94 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €