
RDTE-2.700-8080-NS1 | |
|---|---|
DigiKey Part Number | 2151-RDTE-2.700-8080-NS1TR-ND - Tape & Reel (TR) 2151-RDTE-2.700-8080-NS1CT-ND - Cut Tape (CT) 2151-RDTE-2.700-8080-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDTE-2.700-8080-NS1 |
Description | BUZZER MAGN 3.6V 0.315X 0.315SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 75dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,08800 € | 10,88 € |
| 25 | 0,99000 € | 24,75 € |
| 50 | 0,92260 € | 46,13 € |
| 100 | 0,86030 € | 86,03 € |
| 250 | 0,78540 € | 196,35 € |
| 500 | 0,77966 € | 389,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68616 € | 686,16 € |
| 2.000 | 0,64214 € | 1.284,28 € |
| 3.000 | 0,63698 € | 1.910,94 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

