
RDTE-2.700-1090-NS1 | |
|---|---|
DigiKey Part Number | 2151-RDTE-2.700-1090-NS1TR-ND - Tape & Reel (TR) 2151-RDTE-2.700-1090-NS1CT-ND - Cut Tape (CT) 2151-RDTE-2.700-1090-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDTE-2.700-1090-NS1 |
Description | BUZZER MAGN0.413X 0.35 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.413" L x 0.354" W (10.50mm x 9.00mm) | |
Height - Seated (Max) | 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,71480 € | 17,87 € |
| 50 | 0,66580 € | 33,29 € |
| 100 | 0,62060 € | 62,06 € |
| 250 | 0,56616 € | 141,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,50501 € | 404,01 € |
| 1.600 | 0,47228 € | 755,65 € |
| 2.400 | 0,45430 € | 1.090,32 € |
| 4.000 | 0,44265 € | 1.770,60 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |


