
RPE-6.500-1502-NS1 | |
---|---|
DigiKey Part Number | 2151-RPE-6.500-1502-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RPE-6.500-1502-NS1 |
Description | BUZZER ELEMENT STD 6.5 KHZ 15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.5 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm) 400 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 6.5 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 400 Ohms | |
Capacitance @ Frequency | 12000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Termination | None |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
10 | 0,55500 € | 5,55 € |
25 | 0,50480 € | 12,62 € |
50 | 0,47000 € | 23,50 € |
100 | 0,43770 € | 43,77 € |
250 | 0,39916 € | 99,79 € |
500 | 0,37260 € | 186,30 € |
1.000 | 0,34809 € | 348,09 € |
5.000 | 0,30023 € | 1.501,15 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,84490 € |