
RDT-4.000-1616-NS1 | |
|---|---|
DigiKey Part Number | 2151-RDT-4.000-1616-NS1TR-ND - Tape & Reel (TR) 2151-RDT-4.000-1616-NS1CT-ND - Cut Tape (CT) 2151-RDT-4.000-1616-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDT-4.000-1616-NS1 |
Description | BUZZER PIEZO 3V16X16MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 3mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,92200 € | 9,22 € |
| 25 | 0,83840 € | 20,96 € |
| 50 | 0,78120 € | 39,06 € |
| 100 | 0,72820 € | 72,82 € |
| 250 | 0,66460 € | 166,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,59300 € | 474,40 € |
| 1.600 | 0,55469 € | 887,50 € |
| 2.400 | 0,53364 € | 1.280,74 € |
| 4.000 | 0,52902 € | 2.116,08 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

