
RDT-4.000-1375-NS2 | |
|---|---|
DigiKey Part Number | 2151-RDT-4.000-1375-NS2-ND |
Manufacturer | |
Manufacturer Product Number | RDT-4.000-1375-NS2 |
Description | 13.8mm OD x 7.5mm Transducer |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 12mA 4kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 16V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,83800 € | 8,38 € |
| 25 | 0,76160 € | 19,04 € |
| 50 | 0,70920 € | 35,46 € |
| 100 | 0,66120 € | 66,12 € |
| 300 | 0,59250 € | 177,75 € |
| 500 | 0,56344 € | 281,72 € |
| 1.000 | 0,52668 € | 526,68 € |
| 5.000 | 0,47504 € | 2.375,20 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

