
RDM-MBF6-A-8414-1M-X-001 | |
|---|---|
DigiKey Part Number | 2151-RDM-MBF6-A-8414-1M-X-001-ND |
Manufacturer | |
Manufacturer Product Number | RDM-MBF6-A-8414-1M-X-001 |
Description | RF ANT GPS-GSM-WIF DOME-IP66 SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Cellular, GPS, GSM, LNA, Wi-Fi Dome SMA Male (3) Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.58GHz, 1.94GHz, 2.4GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBi, 2dBi, 3dBi | |
Features | - | |
Termination | SMA Male (3) | |
Ingress Protection | IP65, IP66 | |
Mounting Type | Screw | |
Height (Max) | 0.575" (14.60mm) | |
Applications | Cellular, GPS, GSM, LNA, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 € | 29,20 € |
| 10 | 21,45900 € | 214,59 € |
| 50 | 19,43320 € | 971,66 € |
| Unit Price without VAT: | 29,20000 € |
|---|---|
| Unit Price with VAT: | 34,74800 € |



