
RCN-1F-HXSMA018-SD-002 | |
|---|---|
DigiKey Part Number | 2151-RCN-1F-HXSMA018-SD-002-ND |
Manufacturer | |
Manufacturer Product Number | RCN-1F-HXSMA018-SD-002 |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,57400 € | 14,35 € |
| 50 | 0,54660 € | 27,33 € |
| 100 | 0,52040 € | 52,04 € |
| 250 | 0,48772 € | 121,93 € |
| 500 | 0,46442 € | 232,21 € |
| 1.000 | 0,44224 € | 442,24 € |
| 3.000 | 0,40925 € | 1.227,75 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |



