
RCA-W2A1-2012-W-004 | |
|---|---|
DigiKey Part Number | 2151-RCA-W2A1-2012-W-004TR-ND - Tape & Reel (TR) 2151-RCA-W2A1-2012-W-004CT-ND - Cut Tape (CT) 2151-RCA-W2A1-2012-W-004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA-W2A1-2012-W-004 |
Description | RF ANT 2400MHZ-2500MHZ CHIP SLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Raltron Electronics | Number of Bands 1 |
Series | VSWR 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.32dBi |
Part Status Active | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.039" (1.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17600 € | 4,40 € |
| 100 | 0,15180 € | 15,18 € |
| 250 | 0,14008 € | 35,02 € |
| 500 | 0,13304 € | 66,52 € |
| 1.000 | 0,12724 € | 127,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12173 € | 243,46 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

