New at DigiKey
RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA-W2A1-2012-W-003

DigiKey Part Number
2151-RCA-W2A1-2012-W-003TR-ND - Tape & Reel (TR)
2151-RCA-W2A1-2012-W-003CT-ND - Cut Tape (CT)
2151-RCA-W2A1-2012-W-003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA-W2A1-2012-W-003
Description
RF ANT 2400MHZ-2500MHZ CHIP SLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Raltron Electronics
Number of Bands
1
Series
VSWR
2.6
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
0.29dBi
Part Status
Active
Termination
Solder
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
2.45GHz
Height (Max)
0.024" (0.60mm)
Frequency Range
2.4GHz ~ 2.5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09081 €181,62 €
4.0000,08777 €351,08 €
6.0000,08625 €517,50 €
10.0000,08456 €845,60 €
14.0000,08357 €1.169,98 €
20.0000,08262 €1.652,40 €
50.0000,08057 €4.028,50 €
100.0000,07934 €7.934,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15000 €1,50 €
250,13240 €3,31 €
1000,11350 €11,35 €
2500,10448 €26,12 €
5000,09900 €49,50 €
1.0000,09451 €94,51 €
Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15600 €1,56 €
250,13760 €3,44 €
1000,11810 €11,81 €
2500,10864 €27,16 €
5000,10296 €51,48 €
1.0000,09829 €98,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €