
R2520-30.000-10-F-1010-TR-NS3 | |
|---|---|
DigiKey Part Number | 2151-R2520-30.000-10-F-1010-TR-NS3TR-ND - Tape & Reel (TR) 2151-R2520-30.000-10-F-1010-TR-NS3CT-ND - Cut Tape (CT) 2151-R2520-30.000-10-F-1010-TR-NS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-30.000-10-F-1010-TR-NS3 |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,26520 € | 6,63 € |
| 50 | 0,25440 € | 12,72 € |
| 100 | 0,24390 € | 24,39 € |
| 250 | 0,23064 € | 57,66 € |
| 500 | 0,22110 € | 110,55 € |
| 1.000 | 0,21196 € | 211,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14800 € | 444,00 € |
| 6.000 | 0,14188 € | 851,28 € |
| 9.000 | 0,13841 € | 1.245,69 € |
| 15.000 | 0,13417 € | 2.012,55 € |
| 21.000 | 0,13145 € | 2.760,45 € |
| 30.000 | 0,12863 € | 3.858,90 € |
| 36.000 | 0,12721 € | 4.579,56 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

