


R2016-32.000-8-F-1010-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2016-32.000-8-F-1010-EXT-TR-ND - Tape & Reel (TR) 2151-R2016-32.000-8-F-1010-EXT-TRCT-ND - Cut Tape (CT) 2151-R2016-32.000-8-F-1010-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-32.000-8-F-1010-EXT-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28680 € | 7,17 € |
| 50 | 0,27480 € | 13,74 € |
| 100 | 0,26350 € | 26,35 € |
| 250 | 0,24920 € | 62,30 € |
| 500 | 0,23888 € | 119,44 € |
| 1.000 | 0,22900 € | 229,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21417 € | 642,51 € |
| 6.000 | 0,20531 € | 1.231,86 € |
| 9.000 | 0,20030 € | 1.802,70 € |
| 15.000 | 0,19417 € | 2.912,55 € |
| 21.000 | 0,19023 € | 3.994,83 € |
| 30.000 | 0,18615 € | 5.584,50 € |
| 36.000 | 0,18410 € | 6.627,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |






