


R2016-26.000-10-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-R2016-26.000-10-F-1010-TR-ND - Tape & Reel (TR) 2151-R2016-26.000-10-F-1010-TRCT-ND - Cut Tape (CT) 2151-R2016-26.000-10-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-26.000-10-F-1010-TR |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,35800 € | 8,95 € |
| 50 | 0,34300 € | 17,15 € |
| 100 | 0,32890 € | 32,89 € |
| 250 | 0,31104 € | 77,76 € |
| 500 | 0,29816 € | 149,08 € |
| 1.000 | 0,28582 € | 285,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21417 € | 642,51 € |
| 6.000 | 0,20531 € | 1.231,86 € |
| 9.000 | 0,20030 € | 1.802,70 € |
| 15.000 | 0,19417 € | 2.912,55 € |
| 21.000 | 0,19023 € | 3.994,83 € |
| 30.000 | 0,18615 € | 5.584,50 € |
| 36.000 | 0,18410 € | 6.627,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

