MFG_R2016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_R2016
R2016

R2016-24.000-18-3030-EXT-TR

DigiKey Part Number
2151-R2016-24.000-18-3030-EXT-TR-ND - Tape & Reel (TR)
2151-R2016-24.000-18-3030-EXT-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R2016-24.000-18-3030-EXT-TR
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34800 €3,48 €
250,32880 €8,22 €
500,31520 €15,76 €
1000,30220 €30,22 €
2500,28580 €71,45 €
5000,27394 €136,97 €
1.0000,26262 €262,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21417 €642,51 €
6.0000,20531 €1.231,86 €
9.0000,20030 €1.802,70 €
15.0000,19417 €2.912,55 €
21.0000,19023 €3.994,83 €
30.0000,18615 €5.584,50 €
36.0000,18410 €6.627,60 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €