


R2016-24.000-18-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2016-24.000-18-3030-EXT-TR-ND - Tape & Reel (TR) 2151-R2016-24.000-18-3030-EXT-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R2016-24.000-18-3030-EXT-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32880 € | 8,22 € |
| 50 | 0,31520 € | 15,76 € |
| 100 | 0,30220 € | 30,22 € |
| 250 | 0,28580 € | 71,45 € |
| 500 | 0,27394 € | 136,97 € |
| 1.000 | 0,26262 € | 262,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21417 € | 642,51 € |
| 6.000 | 0,20531 € | 1.231,86 € |
| 9.000 | 0,20030 € | 1.802,70 € |
| 15.000 | 0,19417 € | 2.912,55 € |
| 21.000 | 0,19023 € | 3.994,83 € |
| 30.000 | 0,18615 € | 5.584,50 € |
| 36.000 | 0,18410 € | 6.627,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

