
R1612-38.400-10-F-1010-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R1612-38.400-10-F-1010-TR-NS1TR-ND - Tape & Reel (TR) 2151-R1612-38.400-10-F-1010-TR-NS1CT-ND - Cut Tape (CT) 2151-R1612-38.400-10-F-1010-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-38.400-10-F-1010-TR-NS1 |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,46800 € | 11,70 € |
| 50 | 0,44880 € | 22,44 € |
| 100 | 0,43020 € | 43,02 € |
| 250 | 0,40684 € | 101,71 € |
| 500 | 0,38998 € | 194,99 € |
| 1.000 | 0,37385 € | 373,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26113 € | 783,39 € |
| 6.000 | 0,25034 € | 1.502,04 € |
| 9.000 | 0,24423 € | 2.198,07 € |
| 15.000 | 0,23676 € | 3.551,40 € |
| 21.000 | 0,23196 € | 4.871,16 € |
| 30.000 | 0,22698 € | 6.809,40 € |
| 36.000 | 0,22448 € | 8.081,28 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

