
R1210-32.000-5-F-0720-TR | |
|---|---|
DigiKey Part Number | 2151-R1210-32.000-5-F-0720-CT-ND - Cut Tape (CT) 2151-R1210-32.000-5-F-0720-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1210-32.000-5-F-0720-TR |
Description | CRYSTAL 32.0MHZ 5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 5pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | R1210-32.000-5-F-0720-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 5pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,01300 € | 10,13 € |
| 25 | 0,95840 € | 23,96 € |
| 50 | 0,91880 € | 45,94 € |
| 100 | 0,88070 € | 88,07 € |
| 250 | 0,83292 € | 208,23 € |
| 500 | 0,79848 € | 399,24 € |
| 1.000 | 0,76546 € | 765,46 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

