Similar
Similar

POC-8.000 | |
|---|---|
DigiKey Part Number | 2151-POC-8.000-ND |
Manufacturer | |
Manufacturer Product Number | POC-8.000 |
Description | CERAMIC RES 8.0000MHZ 30PF T/H |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 25 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Raltron Electronics | Capacitance 30 pF |
Series | Impedance 25 Ohms |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 8 MHz | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Frequency Stability ±0.3% | Height 0.394" (10.00mm) |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTLS8M00G53-A0 | Murata Electronics | 5.409 | 490-6006-1-ND | 0,16000 € | Similar |
| CSTLS8M00G53-B0 | Murata Electronics | 3.712 | 490-1212-ND | 0,17000 € | Similar |


