
OX4150D-D3-0.05-10.000-3.3-7 | |
|---|---|
DigiKey Part Number | 2151-OX4150D-D3-0.05-10.000-3.3-7-ND |
Manufacturer | |
Manufacturer Product Number | OX4150D-D3-0.05-10.000-3.3-7 |
Description | XTAL OSC OCXO 10.000MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS Oscillator 3.3V 7-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,95000 € | 82,95 € |
| 10 | 73,41500 € | 734,15 € |
| Unit Price without VAT: | 82,95000 € |
|---|---|
| Unit Price with VAT: | 98,71050 € |

