
OX4115A-D3-0.5-38.880-3.3 | |
|---|---|
DigiKey Part Number | 2151-OX4115A-D3-0.5-38.880-3.3-ND |
Manufacturer | |
Manufacturer Product Number | OX4115A-D3-0.5-38.880-3.3 |
Description | XTAL OSC OCXO 38.880MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.88 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 300mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.606" L x 0.417" W (15.40mm x 10.60mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,95000 € | 82,95 € |
| 10 | 73,41500 € | 734,15 € |
| Unit Price without VAT: | 82,95000 € |
|---|---|
| Unit Price with VAT: | 98,71050 € |

