MFG_H130B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130B-8.000-20-2030-EXT-TR

DigiKey Part Number
2151-H130B-8.000-20-2030-EXT-TR-ND - Tape & Reel (TR)
2151-H130B-8.000-20-2030-EXT-TRCT-ND - Cut Tape (CT)
2151-H130B-8.000-20-2030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130B-8.000-20-2030-EXT-TR
Description
CRYSTAL 8.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 20pF 85 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
85 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.417
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,28600 €2,86 €
250,27080 €6,77 €
500,25960 €12,98 €
1000,24880 €24,88 €
2500,23532 €58,83 €
5000,22556 €112,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21624 €216,24 €
2.0000,20729 €414,58 €
3.0000,20223 €606,69 €
5.0000,19603 €980,15 €
7.0000,19206 €1.344,42 €
10.0000,18793 €1.879,30 €
12.0000,18585 €2.230,20 €
24.0000,17818 €4.276,32 €
25.0000,17773 €4.443,25 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €