
CS9ASH-50.000 | |
|---|---|
DigiKey Part Number | 2151-CS9ASH-50.000TR-ND - Tape & Reel (TR) 2151-CS9ASH-50.000CT-ND - Cut Tape (CT) 2151-CS9ASH-50.000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS9ASH-50.000 |
Description | XTAL OSC XO 50.000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output PECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,18510 € | 1.218,51 € |
| 200 | 11,68415 € | 2.336,83 € |
| 300 | 11,64577 € | 3.493,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,12000 € | 16,12 € |
| 10 | 14,01400 € | 140,14 € |
| 25 | 13,25480 € | 331,37 € |
| 50 | 12,70840 € | 635,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,12000 € | 16,12 € |
| 10 | 14,25500 € | 142,55 € |
| Unit Price without VAT: | 16,12000 € |
|---|---|
| Unit Price with VAT: | 19,18280 € |

