
COM2310-33.000-TR | |
|---|---|
DigiKey Part Number | 2151-COM2310-33.000-TR-ND - Tape & Reel (TR) 2151-COM2310-33.000-TRCT-ND - Cut Tape (CT) 2151-COM2310-33.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM2310-33.000-TR |
Description | XTAL OSC XO 33.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 100µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,62120 € | 15,53 € |
| 50 | 0,59540 € | 29,77 € |
| 100 | 0,57080 € | 57,08 € |
| 250 | 0,53984 € | 134,96 € |
| 500 | 0,51748 € | 258,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49608 € | 496,08 € |
| 2.000 | 0,47557 € | 951,14 € |
| 3.000 | 0,46397 € | 1.391,91 € |
| 5.000 | 0,44977 € | 2.248,85 € |
| 7.000 | 0,44066 € | 3.084,62 € |
| 10.000 | 0,43121 € | 4.312,10 € |
| 12.000 | 0,42646 € | 5.117,52 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

