8 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO1100-8.000-EXT

DigiKey Part Number
2151-CO1100-8.000-EXTTR-ND - Tape & Reel (TR)
2151-CO1100-8.000-EXTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CO1100-8.000-EXT
Description
XTAL OSC XO 8.0000 MHZ TTL TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
CO1100-8.000-EXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension
0.819" L x 0.520" W (20.80mm x 13.20mm)
Height - Seated (Max)
0.234" (5.95mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,69000 €16,90 €
251,59880 €39,97 €
501,53240 €76,62 €
1001,46900 €146,90 €
2501,38928 €347,32 €
5001,33186 €665,93 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,27687 €1.276,87 €
2.0001,22420 €2.448,40 €
3.0001,19442 €3.583,26 €
5.0001,15795 €5.789,75 €
7.0001,13456 €7.941,92 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €