
CLDASJ-85.000 | |
|---|---|
DigiKey Part Number | 2151-CLDASJ-85.000TR-ND - Tape & Reel (TR) 2151-CLDASJ-85.000CT-ND - Cut Tape (CT) 2151-CLDASJ-85.000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLDASJ-85.000 |
Description | XTAL OSC XO 85.000MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 85 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,20000 € | 14,20 € |
| 10 | 12,34000 € | 123,40 € |
| 25 | 11,67120 € | 291,78 € |
| 50 | 11,19000 € | 559,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,72910 € | 1.072,91 € |
| 200 | 10,28770 € | 2.057,54 € |
| 300 | 10,09270 € | 3.027,81 € |
| Unit Price without VAT: | 14,20000 € |
|---|---|
| Unit Price with VAT: | 16,89800 € |

