
CL3225-125.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL3225-125.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL3225-125.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL3225-125.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL3225-125.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 125MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,85600 € | 38,56 € |
| 25 | 3,64680 € | 91,17 € |
| 50 | 3,49620 € | 174,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,35180 € | 335,18 € |
| 200 | 3,21345 € | 642,69 € |
| 300 | 3,13520 € | 940,56 € |
| 500 | 3,03938 € | 1.519,69 € |
| 700 | 2,97791 € | 2.084,54 € |
| 1.000 | 2,91417 € | 2.914,17 € |
| 1.200 | 2,88213 € | 3.458,56 € |
| 2.400 | 2,76358 € | 6.632,59 € |
| 2.500 | 2,75674 € | 6.891,85 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |











