
AS-8.000-20-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-8.000-20-SMD-TR-ND - Tape & Reel (TR) 2151-AS-8.000-20-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-8.000-20-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-8.000-20-SMD-TR |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.472" L x 0.189" W (12.00mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,12160 € | 3,04 € |
| 50 | 0,11680 € | 5,84 € |
| 100 | 0,11180 € | 11,18 € |
| 250 | 0,10584 € | 26,46 € |
| 500 | 0,10144 € | 50,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09725 € | 97,25 € |
| 2.000 | 0,09322 € | 186,44 € |
| 3.000 | 0,09094 € | 272,82 € |
| 5.000 | 0,08815 € | 440,75 € |
| 7.000 | 0,08636 € | 604,52 € |
| 10.000 | 0,08451 € | 845,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


