4.9152 MHz ±30ppm Crystal 33pF 130 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-4.9152-33-SMD-TR

DigiKey Part Number
2151-AS-4.9152-33-SMD-TR-ND - Tape & Reel (TR)
2151-AS-4.9152-33-SMD-TRCT-ND - Cut Tape (CT)
2151-AS-4.9152-33-SMD-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS-4.9152-33-SMD-TR
Description
CRYSTAL 4.9152MHZ 33PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 33pF 130 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
33pF
ESR (Equivalent Series Resistance)
130 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.472" L x 0.189" W (12.00mm x 4.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10600 €1,06 €
250,10040 €2,51 €
500,09620 €4,81 €
1000,09220 €9,22 €
2500,08724 €21,81 €
5000,08364 €41,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08017 €80,17 €
2.0000,07686 €153,72 €
3.0000,07498 €224,94 €
5.0000,07268 €363,40 €
7.0000,07120 €498,40 €
10.0000,06967 €696,70 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €