
AS-3.6864-18-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-3.6864-18-SMD-TR-ND - Tape & Reel (TR) 2151-AS-3.6864-18-SMD-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS-3.6864-18-SMD-TR |
Description | CRYSTAL 3.6864MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.447" L x 0.197" W (11.35mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS-3.6864-18 | Raltron Electronics | 14 | 2151-AS-3.6864-18-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,10040 € | 2,51 € |
| 50 | 0,09620 € | 4,81 € |
| 100 | 0,09220 € | 9,22 € |
| 250 | 0,08724 € | 21,81 € |
| 500 | 0,08364 € | 41,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08017 € | 80,17 € |
| 2.000 | 0,07686 € | 153,72 € |
| 3.000 | 0,07498 € | 224,94 € |
| 5.000 | 0,07268 € | 363,40 € |
| 7.000 | 0,07120 € | 498,40 € |
| 10.000 | 0,06967 € | 696,70 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

