AS-25.000-18-F-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 855
Unit Price: 0,27000 €
Datasheet
25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-25.000-18-F-TR

DigiKey Part Number
2151-AS-25.000-18-F-TR-ND - Tape & Reel (TR)
2151-AS-25.000-18-F-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AS-25.000-18-F-TR
Description
CRYSTAL 25.0000MHZ 18PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Size / Dimension
0.447" L x 0.197" W (11.35mm x 5.00mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.138" (3.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS-25.000-20-FRaltron Electronics02151-AS-25.000-20-F-ND0,11000 €Similar
ABL-25.000MHZ-B2FAbracon LLC855535-9050-ND0,27000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09500 €0,95 €
250,09040 €2,26 €
500,08660 €4,33 €
1000,08300 €8,30 €
2500,07856 €19,64 €
5000,07532 €37,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,07221 €72,21 €
2.0000,06922 €138,44 €
3.0000,06753 €202,59 €
5.0000,06546 €327,30 €
7.0000,06413 €448,91 €
10.0000,06275 €627,50 €
12.0000,06206 €744,72 €
24.0000,05949 €1.427,76 €
25.0000,05934 €1.483,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €