
AS-25.000-18-F-EXT | |
|---|---|
DigiKey Part Number | 2151-AS-25.000-18-F-EXT-ND |
Manufacturer | |
Manufacturer Product Number | AS-25.000-18-F-EXT |
Description | CRYSTAL 25.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF HC-49/US |
Datasheet | Datasheet |
Category | Frequency Tolerance ±30ppm |
Mfr | Load Capacitance 18pF |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.447" L x 0.197" W (11.35mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-18-4XEN | ECS Inc. | 955 | XC1918-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,10260 € | 5,13 € |
| 100 | 0,09840 € | 9,84 € |
| 250 | 0,09316 € | 23,29 € |
| 500 | 0,08926 € | 44,63 € |
| 1.000 | 0,08558 € | 85,58 € |
| 3.000 | 0,08004 € | 240,12 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

