16.384 MHz ±30ppm Crystal 32pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-16.384-32-SMD-TR

DigiKey Part Number
2151-AS-16.384-32-SMD-TR-ND - Tape & Reel (TR)
2151-AS-16.384-32-SMD-TRCT-ND - Cut Tape (CT)
2151-AS-16.384-32-SMD-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS-16.384-32-SMD-TR
Description
CRYSTAL 16.3840MHZ 32PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.384 MHz ±30ppm Crystal 32pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
32pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16.384 MHz
Size / Dimension
0.472" L x 0.189" W (12.00mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.157" (4.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10600 €1,06 €
250,10040 €2,51 €
500,09620 €4,81 €
1000,09220 €9,22 €
2500,08724 €21,81 €
5000,08364 €41,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08017 €80,17 €
2.0000,07686 €153,72 €
3.0000,07498 €224,94 €
5.0000,07268 €363,40 €
7.0000,07120 €498,40 €
10.0000,06967 €696,70 €
12.0000,06890 €826,80 €
24.0000,06605 €1.585,20 €
25.0000,06589 €1.647,25 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €