16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-16.000-20-SMD-TR

DigiKey Part Number
2151-AS-16.000-20-SMD-TR-ND - Tape & Reel (TR)
2151-AS-16.000-20-SMD-TRCT-ND - Cut Tape (CT)
2151-AS-16.000-20-SMD-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS-16.000-20-SMD-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Size / Dimension
0.472" L x 0.189" W (12.00mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.157" (4.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12500 €1,25 €
250,11800 €2,95 €
500,11320 €5,66 €
1000,10840 €10,84 €
2500,10256 €25,64 €
5000,09834 €49,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09427 €94,27 €
2.0000,09037 €180,74 €
3.0000,08816 €264,48 €
5.0000,08546 €427,30 €
7.0000,08372 €586,04 €
10.0000,08192 €819,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €